9-2177815-2
PIN DIA 3.6, L/N, ASSY
Enhance your automotive and off-road connectivity with these high-performance terminals, meticulously designed for durability and efficiency. Boasting a pin diameter of 3.6 mm, they ensure secure and stable connections in any application. The silver contact plating guarantees optimal conductivity, while the crimp termination method offers easy installation. With a wide operating temperature range of -40 to 100 °C (-40 to 212 °F), they are resilient in extreme conditions. Featuring a primary locking feature and tab splice type, these terminals provide added security and versatility. Perfect for a range of vehicles, including trucks and buses, they are essential components for reliable electrical systems. Rest assured of their quality and compliance with RoHS standards. Elevate your connectivity solutions with these premium automotive connectors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 9-2177815-2 |
Termination Method: | Crimp |
Contact Plating: | Silver |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Wire Size: | 4 mm² |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP9-2177815-2 |
series: | Charging Inlets |
Interface Plating: | Silver (Ag) |
Wire Insulation Diameter: | 3.4 - 3.7 mm / .134 - .146 in |
Wire Size Search: | 4 mm² |
Customer Preferred Contact: | No |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |