Enhance your automotive, truck, bus, and off-road applications with our premium Pin Dia 2.8 connector. Featuring a durable Crimp contact plating in Silver, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 100°C (-40 to 212°F). With a wire size compatibility of 4mm², it offers efficient power transmission. Its primary locking feature, Clean Body design, and tab splice type guarantee secure and hassle-free connections. Rest assured, this connector is RoHS compliant, meeting the highest environmental standards in manufacturing. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2177817-2
Termination Method:Crimp
Contact Plating:Silver
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Wire Size:4 mm²
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP9-2177817-2
series:Charging Inlets
Interface Plating:Silver (Ag)
Mating Tab Width:2.8 mm / .11 in
Wire Insulation Diameter:3.4 - 3.7 mm / .134 - .146 in
Wire Size Search:4 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: