| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-226854-0 |
| Body Material: | Brass |
| Cable Type: | Coaxial |
| Connection Type: | Permanent |
| GPL: | 311 |
| Packaging: | Reel |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Product Code: | 3365 |
| Body Insulation: | Without |
| Body Plating Material: | Tin |
| Crimp Type: | Braid Termination |
| Center Contact Plating Material: | Tin |
| Center Contact Material: | Brass |
| ECCN: | EAR99 |
| Part Aliases: | 9-226854-0 |
| SKU: | AMP9-226854-0 |
9-226854-0
Specifications
Detailed Description
Discover high-performance connectivity with our PCB Crimp Terminal, designed for optimal signal transmission in data and device applications. Engineered with LF Plating on Brass for durability, this coaxial connector ensures reliable performance. Its permanent connection type guarantees secure attachment, ideal for signal circuit applications. With a body plating of Tin and center contact plating of Tin on Brass, it offers excellent conductivity. RoHS compliant and lead-free solder capable, this connector is environmentally friendly and suitable for wave solder processes up to 265°C. Packaged in a convenient reel, it's ready for efficient assembly. Experience seamless integration with our quality RF Coaxial Connector.

