9-6437287-8
SUPER SEAL 26POS CAP ASSY H AU
Enhance your automotive connectivity with the SUPER SEAL 26POS CAP ASSY H AU. Designed for optimal performance, this black connector features 26 gold-plated positions in a 4-row configuration, ideal for wire-to-board and wire-to-device applications. With a pitch of 3mm, it ensures secure and efficient connections. Operating at temperatures ranging from -40 to 125°C, it guarantees reliability even in harsh environments. Its UL 94V-0 compliant material offers high flammability protection, while its JIS D0203 IP rating ensures durability. The through-hole solder termination method and wave solder capability make installation a breeze, with the connector's 90° horizontal mount orientation and with mounting holes for added stability. Whether for industrial or commercial transportation use, this connector is a versatile and essential component for any automotive project. RoHS compliant for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-6437287-8 |
Color: | Black |
Series: | SUPERSEAL 1.0mm |
Number of Rows: | 4 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
IP Rating: | JIS D0203 |
Pin Diameter: | .039 in, 1 mm |
Number of Positions: | 26 |
Mount Orientation: | Horizontal/90° |
GPL: | J12 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J602 |
Number of Signal Positions: | 26 |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC, 250 VDC |
ECCN: | EAR99 |
Connector Width: | 1.555 in, 39.5 mm |
PCB Mount Alignment: | Without |
Length: | 1.437 in, 36.5 mm |
Locking Interface: | With |
Interface Plating: | Gold (Au) |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 1.098 in, 27.9 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 9-6437287-8 |
SKU: | AMP9-6437287-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |