9-966140-5
MESSERLEISTE 6P
Introducing a high-performance MESSERLEISTE 6P connector for automotive applications. With a sleek black design and three rows of terminals, this connector ensures efficient signal transmission. Featuring through-hole solder termination and a maximum operating temperature of 100°C, it guarantees reliability in demanding environments. The 3.5mm pitch and 24V DC voltage rating make it suitable for a wide range of automotive systems. With 168 pieces per package, it's ideal for bulk installations. This UL 94-HB compliant connector is designed for industrial and commercial transportation use, meeting RoHS standards. Its wave solder capability and PCB mount alignment ensure easy and secure installation. Trust in the quality and performance of this connector for your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-966140-5 |
Color: | Black |
Series: | AMP MCP Connector System |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .138 in, 3.5 mm |
Voltage: | 24 V DC |
Package Quantity: | 168 |
Number of Positions: | 6 |
Mount Orientation: | Horizontal/90° |
GPL: | J96 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Panel Mount: | With |
Shielded: | No |
PCB Retention: | Without |
PCB Retention Type: | Solder Tail |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J979 |
Number of Signal Positions: | 6 |
Tab Width: | .11 in, 2.8 mm |
ECCN: | EAR99 |
Connector Width: | 20.3 mm, .791 in |
PCB Mount Alignment: | Without |
Length: | 1.024 in, 26 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V, 24 V |
Mounting Holes: | With |
Tab Thickness: | .031 in, .8 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 1.031 in, 26.2 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 9-966140-5 |
SKU: | AMP9-966140-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |