90009-8
DAHT PIDG FASTON
Effortlessly crimp insulated PIDG FASTON terminals with precision using this DAHT Double Action Hand Tool. Designed for easy portability, this tool is ideal for on-the-go crimping tasks. Its innovative double action mechanism ensures efficient and reliable crimps every time. With a fixed die set integrated into the tool, you can seamlessly switch between crimping operations without any hassle. Whether you prefer manual operation or battery-powered convenience, this tool offers versatile power options to suit your needs. Rest assured, it complies with RoHS regulations, guaranteeing its environmental sustainability. Perfect for professionals and DIY enthusiasts alike, this tool is a must-have for your connector and crimping tool collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 90009-8 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP90009-8 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | MIL Spec / TE Product Specification (114-) / UL/CSA |
Tool Grade: | Premium Crimp Tooling |
Part Alias: | D10345-000,AMPS-0-0090009-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |