90016

DAHT PIDG 20-16

The DAHT PIDG 20-16 is a versatile Double Action Hand Tool designed for efficient crimping tasks. Suitable for use with portable crimp tools, this tool offers both battery and manual power options for convenience. Featuring a fixed die set in the tool, it ensures precise and consistent crimps every time. With RoHS compliance, it's not only reliable but also environmentally friendly. Perfect for various connector applications, this tool is a must-have for any professional's toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 90016
Tool Type:Double Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Manual
Die Set Type:Fixed In Tool
SKU:AMP90016
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:MIL Spec / TE Product Specification (114-) / UL/CSA
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: