900293-1

ABS .060 REC CONTACT

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 900293-1
SKU:AMP900293-1
Interface Plating:Tin (Sn)
Wire Insulation Diameter:1.4 - 2 mm / .055 - .079 in
Wire Size Search:18 AWG / 19 AWG / 20 AWG / 21 AWG / 22 AWG / .3 mm² / .35 mm² / .4 mm² / .5 mm² / .6 mm² / .75 mm² / .85 mm²
Terminal Transmits:0 - 24 A (Low Power)
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: