Enhance the connectivity of your PC with our I/O Retention Leg Assembly, featuring 80 gold-plated contact positions for reliable data transfer. Designed for seamless integration via through-hole soldering, this assembly ensures secure and durable connections. With four rows of plugs, it offers versatility in use and can handle an amperage of 3A. Perfect for D-Sub and D-Ribbon connectors, this assembly is a vital component for maintaining efficient communication within your system. Upgrade your setup with this essential accessory for optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 900412-2
Amperage:3 A
Gender:Plug
Number of Rows:4
Termination Method:Through Hole - Solder
Contact Plating:Gold
Number of Positions:80
SKU:AMP900412-2
PCB Mount Orientation:Right Angle
Contact Base Material:Brass
Contact Shape and Form:Rectangular
PCB Thickness (Recommended):1.57 mm / .062 in
Centerline (Pitch):2.54 mm / .1 in
Housing Material:Thermoplastic Polyester - GF
Housing Color:Black
Mating Connector Lock:With
Mating Alignment:With
PCB Mounting Style:Through Hole - Solder
Mating Alignment Type:Guide Pin
Connector Mounting Type:Board Mount
PCB Mount Alignment:Without
PCB Mount Retention Type:Boardlock
Mating Connector Lock Type:Screwlocks
Montageausrichtung der Leiterplatte:Without
PCB Mount Retention:With
Mating Retention:Without
Circuit Application:Signal
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Wire-to-Board
Product Type:Connector
Row-to-Row Spacing:2.54 mm / .1 in
Connector Type:Header
Termination Post Length:3 mm / .118 in
Operating Temperature Range:-13 - 185 °F / -25 - 85 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: