90045

DAHT F CRIMP 18-14

Achieve secure crimps with ease using this Double Action Hand Tool, designed for 18-14 gauge wires. The portable crimp tool features a fixed die set for efficient use, making it a must-have for any professional or DIY enthusiast. With the ability to operate manually or with a battery, it offers versatility in various work environments. Rest assured, this tool is compliant with RoHS regulations, ensuring both performance and environmental responsibility. Ideal for connectors and other applications, it's a reliable addition to any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 90045
Tool Type:Double Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Manual
Die Set Type:Fixed In Tool
SKU:AMP90045
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: