90050-1
DAHT TAPER PIN 20-16
Easily and precisely crimp tapered pins with our Double Action Hand Tool. Perfect for on-the-go use, this portable tool offers reliable crimping power for pins ranging from 20-16 gauge. Operating with either battery or manual power, it ensures flexibility in any workspace. The fixed die set design guarantees consistent results every time. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your crimping capabilities with this essential tool, ideal for connectors, terminals, and more.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 90050-1 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP90050-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |