90062
DAHT F CRIMP 24-20
Efficiently crimp wires with precision using this Double Action Hand Tool, designed for 24-20 gauge connectors. Its portable nature makes it a convenient addition to any toolkit, offering both battery and manual power options for versatile use. With a fixed die set in the tool, achieving consistent results is effortless. Rest assured, this tool complies with RoHS regulations, ensuring both performance and environmental responsibility. Perfect for professionals and DIY enthusiasts, it's a must-have for seamless crimping tasks in various applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 90062 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP90062 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |