90145-1

DIE W/O 69710-1 14-12 F IS7175

Enhance your crimping capabilities with this essential Die Assembly, designed for use with 14-12 F IS7175 connectors. Crafted for precision and durability, this tool features a removable/interchangeable die set for versatile functionality. Whether you prefer battery-powered, electric, or manual operation, this assembly is compatible with multiple power sources, ensuring convenience in various work environments. Rest assured, it meets RoHS compliance standards, guaranteeing its eco-friendly construction. Upgrade your toolbox with this must-have for professionals in the field of connectors and crimping.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 90145-1
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP90145-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: