90165-1

DAHT F CRIMP 18-14

Effortlessly achieve secure and professional-grade crimps with this Double Action Hand Tool, designed for precision performance in crimping operations. Ideal for use with 18-14 gauge wires, it ensures optimal connectivity in various applications. Its portable design allows for convenient on-the-go use, while the option for battery or manual power operation offers versatility in different work environments. The fixed die set eliminates the need for additional tools, streamlining the crimping process. Compliant with RoHS standards, this tool guarantees both efficiency and environmental responsibility. Perfect for professionals in the field, it is a must-have for any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 90165-1
Tool Type:Double Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Manual
Die Set Type:Fixed In Tool
SKU:AMP90165-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/17/2018E-16-018322 - Manufacturing / Process Requirements. Handles are being added to improve the appearance and ergonomics of the hand tool product line.Download