90166-1
DAHT F CRIMP 22-18
Effortlessly achieve precise crimps with our Double Action Hand Tool, designed for use on 22-18 gauge wires. This portable crimping device offers the convenience of battery or manual operation, making it ideal for on-the-go projects. Its fixed die set ensures consistent results, while its ROHS compliance guarantees safety and quality. A must-have for professionals and DIY enthusiasts alike, this tool is perfect for creating secure connections in various applications. Upgrade your crimping experience with this reliable and efficient instrument.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 90166-1 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP90166-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/17/2018 | E-16-018322 - Manufacturing / Process Requirements. Handles are being added to improve the appearance and ergonomics of the hand tool product line. | Download |