| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 90227-1 |
| Tool Type: | Double Action Hand Tool |
| Product: | Portable Crimp Tools |
| Power Type: | Battery, Manual |
| Die Set Type: | Fixed In Tool |
| SKU: | AMP90227-1 |
90227-1
| Heilind Number: | AMP90227-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 90227-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Efficiently crimp wires with precision using the Double Action Hand Tool, designed for 24-20 gauge connections. This portable crimping device features a fixed die set, ensuring consistent results with every use. Whether you prefer manual operation or the convenience of battery power, this tool offers versatility in your crimping tasks. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for professionals and DIY enthusiasts alike, this tool is a must-have for your connector and wire crimping needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/17/2018 | E-16-018322 - Manufacturing / Process Requirements. Handles are being added to improve the appearance and ergonomics of the hand tool product line. | Download | |||

