90546-2
PROCRIMPER DIE ASSY UNIV MNL
Enhance your crimping efficiency with the ProCrimper Die Assembly, a universal manual tool designed for precision crimping tasks. This essential component, compatible with Standard Die Envelope (SDE) Die Sets, is a crucial addition to your toolkit, offering reliable performance for a range of connector applications. With seamless compatibility with Portable Crimp Tools and versatile power options including battery, electric, and manual operation, this assembly ensures flexibility in your work process. Its removable/interchangeable die set type further enhances convenience, allowing for quick and easy adjustments as needed. Rest assured, this high-quality tool is fully compliant with RoHS regulations, meeting strict environmental standards. Elevate your crimping capabilities with this indispensable tool, a must-have for professionals in the field.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 90546-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP90546-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/06/2017 | E-16-008156 - Product Improvement. Update insulation crimp height nest A to provide better crimp characteristics. | Download |
06/27/2014 | E-14-007798 - Product Improvement. The old and new locator have similar components and perform the same. The new locator is posioned with slightly longer die pins and does not use the tool frame for alignment. This make for a more versale and study locator. | Download |