90547-2
PROCRIMPER DIE ASSY UNIV MNL
Easily achieve precise and reliable crimps with our PROCRIMPER DIE ASSY UNIV MNL. This essential tool is designed for use with Standard Die Envelope (SDE) Die Sets, offering versatile functionality for various crimping tasks. Whether you prefer battery-powered, electric, or manual operation, this die assembly is compatible with all three power types, ensuring flexibility in your crimping process. With its removable/interchangeable die set type, it allows for quick and convenient tool changes. Rest assured, this tool is ROHS compliant, meeting stringent environmental standards. Perfect for professionals in the field, this die assembly is a must-have in any toolkit for seamless connector crimping.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 90547-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP90547-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Part Alias: | SIML-0-0090547-2,CF4152-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/27/2014 | E-14-007798 - Product Improvement. The old and new locator have similar components and perform the same. The new locator is posioned with slightly longer die pins and does not use the tool frame for alignment. This make for a more versale and study locator. | Download |