90548-1

ASSY PRO-CRIMPER UNIV M-N-L

Elevate your crimping capabilities with the ASSY PRO-CRIMPER UNIV M-N-L. This versatile hand tool is a must-have for any professional in need of reliable crimping performance. With portable convenience and compatibility with a range of die sets, it offers flexibility for various applications. Whether you're working with battery, electric, or manual power sources, this tool delivers consistent results. Plus, its RoHS compliance ensures environmentally friendly operation. Upgrade your toolbox with the ultimate crimping solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 90548-1
Tool Type:PRO-CRIMPER Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP90548-1
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/27/2014E-14-007798 - Product Improvement. The old and new locator have similar components and perform the same. The new locator is posioned with slightly longer die pins and does not use the tool frame for alignment. This make for a more versale and study locator.Download