90548-2

PROCRIMPER DIE ASSY UNIV MNL

Enhance your crimping capabilities with the PROCRIMPER DIE ASSY UNIV MNL, a versatile tool designed for precision crimping tasks. This Standard Die Envelope (SDE) Die Set is a crucial addition to any toolkit, offering seamless compatibility with Portable Crimp Tools. With support for Battery, Electric, and Manual power sources, it ensures flexibility in various work environments. The Removable/Interchangeable die set type further enhances convenience, allowing for quick and efficient tool adjustments. Rest assured, this product is fully compliant with RoHS regulations, reflecting our commitment to quality and sustainability. Upgrade your crimping experience with this essential tool, ideal for professionals in the Connectors, Tools, and Crimpers industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 90548-2
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP90548-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling
Part Alias:C29246-000,AMPS-0-0090548-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/27/2014E-14-007798 - Product Improvement. The old and new locator have similar components and perform the same. The new locator is posioned with slightly longer die pins and does not use the tool frame for alignment. This make for a more versale and study locator.Download