91513-1
CERTICRIMP 2,SAHT AMPLIMITE
Effortlessly achieve precise and reliable crimps with the CERTICRIMP 2 Straight Action Hand Tool. Specifically designed for use with SAHT AMPLIMITE connectors, this tool is a must-have for any professional. Featuring a fixed die set and compatibility with both battery, electric, and manual power sources, it offers versatility and convenience in one compact package. Rest assured, this tool is in full compliance with RoHS regulations, making it a responsible choice for environmentally conscious users. Upgrade your crimping capabilities with this essential tool, a valuable addition to any toolbox.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91513-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91513-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |