90575-1

ASSY PRO-CRMPR COMM M-N-L20-14

Achieve precise and efficient crimping with the ASSY PRO-CRMPR COMM M-N-L20-14. This essential hand tool, designed for use with Portable Crimp Tools, offers versatility with its removable/interchangeable die set. Powered by battery, electric, or manual operation, it ensures reliable performance for your crimping needs. With its RoHS compliance, you can trust in its quality and sustainability. Ideal for professionals in the industry, this tool is a must-have for any connector assembly task.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 90575-1
Tool Type:PRO-CRIMPER Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP90575-1
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling
Part Alias:CA4792-000,AMPS-0-0090575-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/28/2018E-18-013564 - Product Improvement. Frame of tool 90575-1 will be changed to PEW12 style frame. This is considered by TE Connectivity as a form change. PEW 12 frame provides more force to close die on large CMA crimps.Download
06/27/2014E-14-007798 - Product Improvement. The old and new locator have similar components and perform the same. The new locator is posioned with slightly longer die pins and does not use the tool frame for alignment. This make for a more versale and study locator.Download