90575-2

PROCRIMPER DIE ASSY COMM MNL

Enhance your crimping capabilities with the PROCRIMPER DIE ASSY COMM MNL, a vital tool for professionals in the field. This Standard Die Envelope (SDE) Die Set offers unparalleled versatility, suitable for various crimping tasks. Designed for efficiency, it is compatible with Portable Crimp Tools and supports multiple power sources, including Battery, Electric, and Manual operation. The Removable/Interchangeable die set type ensures easy customization, while its RoHS compliance reflects our commitment to quality and environmental responsibility. Elevate your crimping experience with this essential tool, a must-have in any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 90575-2
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP90575-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/27/2014E-14-007798 - Product Improvement. The old and new locator have similar components and perform the same. The new locator is posioned with slightly longer die pins and does not use the tool frame for alignment. This make for a more versale and study locator.Download