90682-2

PROCRIMPER DIE ASSY DYNAMIC

Elevate your crimping capabilities with our Dynamic Procrimper Die Assembly. This essential tool features a Standard Die Envelope (SDE) design, making it compatible with a wide range of connectors. Whether you prefer battery-powered, electric, or manual operation, this versatile assembly has you covered. Its Removable/Interchangeable die set type allows for easy customization, while its RoHS compliance ensures environmentally friendly usage. Ideal for professionals in the connectors and tools industry, this Portable Crimp Tool accessory is a must-have for efficient and precise crimping tasks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 90682-2
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP90682-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/17/2014E-13-019280 - Product Improvement.Download