90683-1

PRO-CRIMPER ASSEMBLY

Elevate your crimping capabilities with the PRO-CRIMPER Assembly, a high-performance hand tool designed for precision in connector assembly. This versatile tool offers seamless operation with removable/interchangeable die sets, catering to a wide range of crimping needs. Powered by battery, electric, or manual operation, it ensures efficiency in any working environment. Engineered for durability and ease of use, the PRO-CRIMPER Assembly is an essential tool for professionals in the field. Rest assured, it complies with RoHS standards, meeting environmental regulations. Upgrade your toolbox with this indispensable crimping solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 90683-1
Tool Type:PRO-CRIMPER Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP90683-1
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/27/2014E-14-007798 - Product Improvement. The old and new locator have similar components and perform the same. The new locator is posioned with slightly longer die pins and does not use the tool frame for alignment. This make for a more versale and study locator.Download