90684-2

PROCRIMPER DIE ASSY DYNAMIC

Elevate your crimping capabilities with the PROCRIMPER DIE ASSY DYNAMIC. This essential tool features a Standard Die Envelope (SDE) Die Set, perfect for efficient and precise crimping tasks. With compatibility for Portable Crimp Tools and a versatile power source that includes Battery, Electric, and Manual options, it offers convenience and flexibility in any work environment. Its Removable/Interchangeable die set type allows for easy customization, while its RoHS compliance ensures environmentally-friendly operation. Perfect for professionals in the field, this tool is a must-have for achieving seamless connector installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 90684-2
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP90684-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/17/2014E-13-019280 - Product Improvement.Download