90800-1
PROCRIMPER TOOL & DIE
Elevate your crimping game with the PROCRIMPER TOOL & DIE set. This essential tool boasts professional-grade performance, perfect for achieving precise and secure crimps every time. Designed for convenience, it features a removable/interchangeable die set, allowing for versatile use with various connectors. Whether you prefer battery, electric, or manual power, this tool has you covered. Plus, rest assured knowing it complies with RoHS standards for environmental responsibility. Upgrade your toolbox with this must-have PRO-CRIMPER Hand Tool, a game-changer for any project requiring reliable crimping.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 90800-1 |
Tool Type: | PRO-CRIMPER Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP90800-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |