90869-1

PROCRMP TL W/DIE COMM .062 P/S

Crimp with precision and ease using this PRO-CRIMPER Hand Tool, specifically designed for professional use. With a removable/interchangeable die set capable of accommodating .062 P/S connectors, it ensures seamless and secure connections every time. Whether you're working on the go or in a stationary setting, this tool offers versatile functionality with options for battery, electric, or manual power. Rest assured, it is compliant with RoHS standards, making it a reliable choice for environmentally conscious projects. Elevate your crimping experience with this essential tool, perfect for connectors, terminals, and more.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 90869-1
Tool Type:PRO-CRIMPER Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP90869-1
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2015E-15-010391 - Product Improvement. Add new design Terminal Locator/Wire Stop.Download