90869-2

PROCRMP DIE COMM .062 PIN/SOC

Easily achieve professional crimping results with the PROCRMP DIE COMM .062 PIN/SOC, designed for precision and efficiency. This essential tool is a must-have for anyone working with connectors, ensuring seamless and secure connections every time. Suitable for various applications, it offers versatility and convenience. Its compact and portable design, along with compatibility with battery, electric, and manual power sources, makes it ideal for on-the-go use. Featuring a removable/interchangeable die set, it allows for easy customization and maintenance. Plus, with ROHS compliance, you can trust that it meets the highest standards of quality and environmental responsibility. Upgrade your crimping capabilities with this reliable tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 90869-2
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP90869-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2015E-15-010391 - Product Improvement. Add new design Terminal Locator/Wire Stop.Download