90870-1

PROCRMP TL W/DIE COMM .062 P/S

Achieve precise and efficient crimps with our PRO-CRIMPER Hand Tool, designed for professional use. This tool is a must-have for any technician working with connectors, featuring a removable/interchangeable die set for versatility. With a power supply options including battery, electric, and manual, you can work in any environment with ease. Perfect for on-the-go applications, this tool ensures reliable connections every time. Stay compliant with RoHS regulations while maximizing productivity with our Portable Crimp Tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 90870-1
Tool Type:PRO-CRIMPER Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP90870-1
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: