90870-2

PROCRIMP DIE COMM .062 PIN/SOC

Efficiently and precisely crimp your connectors with the PROCRIMP DIE COMM .062 PIN/SOC. This standard die envelope (SDE) die set is a vital tool for any professional requiring seamless crimping operations. Compatible with Portable Crimp Tools, it offers versatile functionality with power options including battery, electric, and manual. Featuring a removable/interchangeable die set design, it ensures ease of use and maintenance. Rest assured of its compliance with RoHS standards, making it a reliable and environmentally conscious choice. Perfect for various applications in the field of connectors, this tool is a must-have for any technician or electrician.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 90870-2
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP90870-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: