90871-1
PROCRMP TL W/DIE COMM .093 P/S
Easily achieve professional-grade crimps with our PRO-CRIMPER Hand Tool. Designed for convenience and precision, this tool is essential for working with .093 Power/Signal connectors. Featuring a removable/interchangeable die set, it allows for versatile use. Whether you prefer battery, electric, or manual power, this versatile tool has you covered. With ROHS compliance, you can trust in its quality and environmental responsibility. Perfect for a variety of applications in the connectors, tools, and crimpers category. Elevate your crimping game with this reliable and efficient tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 90871-1 |
Tool Type: | PRO-CRIMPER Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP90871-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |