90871-2
PROCRIMP DIE COMM .093 PIN/SOC
Effortlessly crimp pins and sockets with precision using this PROCRIMP DIE, designed for seamless compatibility with .093 connectors. Crafted for convenience, this essential tool is classified as a Standard Die Envelope (SDE) Die Set, making it versatile for various applications. A must-have for any toolkit, it ensures reliable and secure connections every time. Whether powered by battery, electric, or manual operation, its Removable/Interchangeable die set type offers flexibility in use. Rest assured, this tool is crafted with RoHS compliance, keeping environmental responsibility in mind. Perfect for professionals and DIY enthusiasts alike, it's a valuable asset for any project involving connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 90871-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP90871-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2015 | E-15-010391 - Product Improvement. Add new design Terminal Locator/Wire Stop. | Download |