90872-2

PROCRMP DIE COMM .093 PIN/SOC

Effortlessly achieve precision crimps with this versatile PROCRMP DIE, designed for compatibility with .093 PIN/SOC connectors. A must-have tool for professionals in the field, this Standard Die Envelope (SDE) Die Set boasts exceptional quality and performance. Suitable for use with Portable Crimp Tools, it offers the convenience of battery, electric, or manual operation. Featuring a removable/interchangeable die set type, it ensures easy maintenance and flexibility for various crimping tasks. Rest assured of its compliance with RoHS standards, making it a reliable and environmentally-friendly choice. Perfect for applications in the Products, Connectors, Tools, and Crimpers categories, this tool is essential for achieving seamless connections in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 90872-2
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP90872-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: