91337-1

SIZE 16 PRO-CRIMPER ASSY.

Enhance your crimping capabilities with this professional-grade Size 16 Pro-Crimper Assembly. Designed for precision and efficiency, this tool is a must-have for any connector assembly project. With versatile power options including battery, electric, and manual operation, you can easily adapt to any workspace. The removable/interchangeable die set feature allows for seamless customization, while ensuring optimal performance. Rest assured, this tool is RoHS compliant, meeting high standards for environmental responsibility. Elevate your crimping experience with this essential hand tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91337-1
Tool Type:PRO-CRIMPER Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP91337-1
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/17/2014E-13-019280 - Product Improvement.Download