91337-2
SIZE 16 PRO-CRIMPER DIE
Enhance your crimping capabilities with this Size 16 PRO-CRIMPER DIE, a vital tool for achieving precise and secure connections in your projects. Designed for use with Standard Die Envelope (SDE) Die Sets, this die guarantees compatibility and seamless integration with your existing tool kit. Whether you prefer the convenience of battery-powered tools, the reliability of electric models, or the versatility of manual operation, this die can accommodate your preferred power source. Its Removable/Interchangeable design allows for easy swapping in and out of die sets, ensuring efficiency and flexibility in your work. Rest assured, this tool is also compliant with RoHS regulations, underscoring our commitment to quality and environmental responsibility. Elevate your crimping game with this essential accessory, a must-have for professionals and DIY enthusiasts alike.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91337-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP91337-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/17/2014 | E-13-019280 - Product Improvement. | Download |