91338-1
0.64 MM CONTACT PRO-CRIMPER
Effortlessly achieve precise and secure crimps with our PRO-CRIMPER Hand Tool. Perfect for on-the-go use, this portable tool offers versatile functionality with its removable/interchangeable die set. Whether you prefer battery, electric, or manual power, the PRO-CRIMPER is equipped to meet your needs. Rest assured, it complies with RoHS standards, making it a reliable and environmentally conscious choice. Upgrade your toolkit with this essential crimping tool, ensuring efficient and professional results every time.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 91338-1 |
Tool Type: | PRO-CRIMPER Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP91338-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/17/2014 | E-13-019280 - Product Improvement. | Download |