91338-2
PRO CRIMPER DIE, .64MM
Enhance your crimping capabilities with this professional-grade die, designed for precision and efficiency. With a .64mm size, it ensures optimal results for your crimping needs. This tool is a must-have for any professional in the field. Its compatibility with Standard Die Envelope (SDE) Die Set makes it versatile and easy to use. Whether you prefer battery-powered, electric, or manual operation, this die is suitable for all, offering flexibility and convenience. Its removable/interchangeable design allows for easy maintenance and customization. Rest assured, it is compliant with RoHS regulations, guaranteeing its environmental responsibility. Upgrade your toolkit with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 91338-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP91338-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/17/2014 | E-13-019280 - Product Improvement. | Download |