91368-1
PRO-C TL & DIE SL156 24-18
Effortlessly achieve precise and reliable crimps with our PRO-C TL & DIE SL156 24-18 Hand Tool. Specifically designed for seamless connector assembly, this tool is a must-have for professionals in the field. With versatile power options including battery, electric, and manual, it offers flexibility for various work environments. Featuring a removable/interchangeable die set, it allows for easy customization to suit specific crimping needs. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Upgrade your crimping capabilities with this essential tool that guarantees efficient and accurate results every time.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 91368-1 |
Tool Type: | PRO-CRIMPER Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP91368-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2015 | E-15-010391 - Product Improvement. Add new design Terminal Locator/Wire Stop. | Download |