91369-1
PRO-C TL & DIE SL156 16
Easily and efficiently crimp connectors with the PRO-C TL & DIE SL156 16 Hand Tool. Designed for professional use, this portable crimp tool offers precision and convenience. With removable/interchangeable die sets, it accommodates various connector sizes for versatile applications. Perfect for on-the-go projects, it can be powered by battery, electric, or used manually. Ensure compliance with RoHS regulations while achieving optimal results with this essential tool in your toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91369-1 |
Tool Type: | PRO-CRIMPER Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP91369-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2015 | E-15-010391 - Product Improvement. Add new design Terminal Locator/Wire Stop. | Download |