91500-4

CCII SDE SAHT-SMALL WIRE INS

Enhance your crimping efficiency with the Compact Certi-Crimp II Straight Action Hand Tool. Specifically designed for Small Wire Ins connectors, this portable tool offers seamless operation. With the convenience of battery, electric, or manual power options, it ensures versatility for any task. Featuring a fixed die set, it guarantees precise and reliable crimps every time. Rest assured, this tool is also fully compliant with RoHS regulations, making it a sustainable choice for your crimping needs. Elevate your connector assembly process with this essential tool, a must-have for any technician or professional in the field.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91500-4
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP91500-4
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: