91504-1

CERTICRIMP 2,SAHT CMNL 20-14

Elevate your crimping game with the CERTICRIMP 2,SAHT CMNL 20-14, a high-performance tool designed for precision crimping tasks. This Straight Action Hand Tool, part of the CERTI-CRIMP II series, offers unparalleled efficiency and ease of use. Whether you're working with connectors or terminals, this tool is a reliable companion. With multiple power options – Battery, Electric, and Manual – it ensures flexibility in various work environments. The fixed die set, conveniently integrated into the tool, guarantees consistent results every time. Plus, with its RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for professionals in the field, this Portable Crimp Tool is a must-have for any toolbox. Elevate your crimping game with the CERTICRIMP 2,SAHT CMNL 20-14, a high-performance tool designed for precision crimping tasks. This Straight Action Hand Tool, part of the CERTI-CRIMP II series, offers unparalleled efficiency and ease of use. Whether you're working with connectors or terminals, this tool is a reliable companion. With multiple power options – Battery, Electric, and Manual – it ensures flexibility in various work environments. The fixed die set, conveniently integrated into the tool, guarantees consistent results every time. Plus, with its RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for professionals in the field, this Portable Crimp Tool is a must-have for any toolbox.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91504-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP91504-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: