91505-1
CERTICRIMP 2,SAHT TYPE III+
Experience the efficiency and reliability of the CERTICRIMP 2, SAHT TYPE III+ Straight Action Hand Tool, a staple in portable crimping tools. Designed for seamless operation, it offers the versatility of battery, electric, or manual power options. With a fixed die set integrated into the tool, you can effortlessly achieve precise crimps with every use. Rest assured, this tool is not only high-performing but also environmentally conscious, meeting RoHS compliance standards. Perfect for professionals in the field, it is a must-have for any toolbox. Elevate your crimping experience with the CERTICRIMP 2, SAHT TYPE III+.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91505-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91505-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Part Alias: | C36999-000,AMP-0-0091505-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |