91506-1
CERTICRIMP 2,SAHT UMNL16-14
Enhance your crimping capabilities with the CERTICRIMP 2 Straight Action Hand Tool. Designed for precise and efficient crimping of UMNL16-14 connectors, this tool is a must-have for professionals in the field. Its portable design allows for easy use on the go, while its compatibility with fixed die sets ensures consistent results every time. Choose from battery, electric, or manual power options to suit your preferences. Rest assured, this tool is fully ROHS compliant, making it a responsible choice for environmentally conscious users. Upgrade your toolbox with this essential crimping tool and experience the difference in your workmanship.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91506-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91506-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |