91509-1

CERTICRIMP 2,SAHT FASTON

The CERTI-CRIMP II Straight Action Hand Tool is an essential accessory for effortlessly crimping SAHT FASTON connectors. Designed for convenient portability, this tool is suitable for on-the-go crimping tasks and is compatible with fixed die sets. It offers versatile power options, including battery, electric, and manual operation. Rest assured, it meets RoHS compliance standards, making it a reliable and environmentally friendly choice for your crimping needs. Perfect for professionals and DIY enthusiasts alike, this tool belongs in every toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91509-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP91509-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: