91510-1
CERTICRIMP 2,SAHT UMNL24-18
Easily achieve precise and reliable crimps with the CERTI-CRIMP II Straight Action Hand Tool. Designed for efficiency and convenience, this portable crimping tool is a must-have for professionals working with UMNL24-18 connectors. With its fixed die set and compatibility with battery, electric, or manual power sources, it offers versatility for various crimping tasks. Rest assured of its quality and compliance with RoHS standards, making it a trustworthy tool for your connector assembly needs. Shop now and experience the difference in your crimping process.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91510-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91510-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |