91514-1
CERTICRIMP 2,SAHT .250 FAST
Easily achieve precise and efficient crimps with the CERTICRIMP 2 Straight Action Hand Tool, designed for seamless termination of SAHT .250 FAST connectors. This essential tool, part of our Portable Crimp Tools collection, offers versatility with battery, electric, or manual power options. Featuring a fixed die set for quick and reliable crimping, it ensures optimal performance while meeting RoHS compliance standards. Perfect for professionals in need of a reliable crimping solution, this tool is a must-have for any connector or cable termination task. Elevate your workflow with the CERTICRIMP 2.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91514-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91514-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |