91515-1
CERTI-CRIMP 2,SAHT TYPE III+
Enhance your crimping capabilities with the CERTI-CRIMP 2 SAHT TYPE III+ tool. Specifically designed for precision crimps, this Straight Action Hand Tool is a must-have for professionals in the industry. Featuring a Fixed In Tool die set type, it ensures consistent and reliable results with every use. Whether you prefer battery-powered, electric, or manual operation, this versatile tool has you covered. Plus, rest assured knowing it complies with RoHS standards for environmentally-friendly manufacturing. Upgrade your tool kit with this essential crimping solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91515-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91515-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Part Alias: | SIML-0-0091515-1,CJ3454-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |