91516-1
CERTICRIMP 2,SAHT MOD 4
Upgrade your crimping capabilities with the CERTICRIMP 2 Straight Action Hand Tool. This essential tool is designed for precision crimping, featuring a fixed die set for seamless operation. Perfect for on-the-go use, it can be powered by battery, electric, or manual operation. Whether you're a professional electrician or DIY enthusiast, this tool is a must-have for creating secure and reliable connections. Rest assured, it meets RoHS compliance standards for environmentally friendly manufacturing. Elevate your crimping game with the CERTICRIMP 2.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91516-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91516-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |