91517-1

CERTICRIMP 2,SAHT MOD 4

Easily achieve precise crimps with the CERTICRIMP 2 Straight Action Hand Tool. Designed for seamless operation, this tool is essential for professionals working with connectors. Its fixed die set ensures consistent results every time, while the option of battery, electric, or manual power makes it versatile for any workspace. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your crimping process with this indispensable tool, perfect for a range of applications in the connectors industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91517-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP91517-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling
Part Alias:9B4494-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/30/2015E-15-002600 - Product Improvement. Removed internal ejector. Not need on flip locator tools.Download
06/18/2014E-14-008682 - Product Improvement. Revise flip locator to eliminate stress crack.Download
05/27/2014E-14-007452 - Product Improvement. Reduced the length of the pivot hole in the plastic ?ip locator for less insertion force.Download